




Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC), 14A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 36 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱877.77000 | ₱877.77 |
| 10 | ₱757.29700 | ₱7,572.97 |
| 25 | ₱714.07600 | ₱17,851.90 |
| 50 | ₱682.94320 | ₱34,147.16 |
| 100 | ₱653.12060 | ₱65,312.06 |
| 250 | ₱615.61124 | ₱153,902.81 |
| 500 | ₱588.61126 | ₱294,305.63 |
| 1,000 | ₱562.74512 | ₱562,745.12 |











