


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 16-18 AWG, 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Copper Alloy | |
Features | AWG Dependent on Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,467.91000 | ₱1,467.91 |
| 10 | ₱1,247.57300 | ₱12,475.73 |
| 25 | ₱1,169.49040 | ₱29,237.26 |
| 50 | ₱1,113.66840 | ₱55,683.42 |
| 100 | ₱1,060.55570 | ₱106,055.57 |
| 250 | ₱994.21820 | ₱248,554.55 |
| 500 | ₱946.83428 | ₱473,417.14 |























