

JS102011SCQN | |
|---|---|
DigiKey Part Number | CKN10877TR-ND - Tape & Reel (TR) CKN10877CT-ND - Cut Tape (CT) CKN10877DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JS102011SCQN |
Description | SWITCH SLIDE SPDT 300MA 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JS102011SCQN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 5,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.15000 | ₱60.15 |
| 10 | ₱51.45100 | ₱514.51 |
| 25 | ₱47.83040 | ₱1,195.76 |
| 100 | ₱42.64970 | ₱4,264.97 |
| 250 | ₱39.51500 | ₱9,878.75 |
| 500 | ₱37.33546 | ₱18,667.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱32.56353 | ₱97,690.59 |
| 6,000 | ₱31.05275 | ₱186,316.50 |
| 9,000 | ₱30.25193 | ₱272,267.37 |
| 15,000 | ₱29.32544 | ₱439,881.60 |











