
MPSA92 PBFREE | |
|---|---|
DigiKey Part Number | 1514-MPSA92PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | MPSA92 PBFREE |
Description | TRANS PNP 300V 0.5A TO-92-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 30mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.26000 | ₱45.26 |
| 10 | ₱28.16700 | ₱281.67 |
| 100 | ₱18.17470 | ₱1,817.47 |
| 500 | ₱13.85610 | ₱6,928.05 |
| 1,000 | ₱12.46262 | ₱12,462.62 |
| 2,500 | ₱10.95315 | ₱27,382.88 |
| 5,000 | ₱10.01917 | ₱50,095.85 |
| 10,000 | ₱9.23370 | ₱92,337.00 |
| 50,000 | ₱8.18813 | ₱409,406.50 |






