
APXG160ARA221MF80G | |
|---|---|
DigiKey Part Number | 565-4283-2-ND - Tape & Reel (TR) 565-4283-1-ND - Cut Tape (CT) 565-4283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG160ARA221MF80G |
Description | CAP ALUM POLY 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXG160ARA221MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.21000 | ₱51.21 |
| 10 | ₱32.39500 | ₱323.95 |
| 50 | ₱24.42740 | ₱1,221.37 |
| 100 | ₱21.90840 | ₱2,190.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₱16.39213 | ₱14,752.92 |
| 1,800 | ₱15.22231 | ₱27,400.16 |
| 2,700 | ₱14.63188 | ₱39,506.08 |
| 4,500 | ₱13.97361 | ₱62,881.25 |
| 6,300 | ₱13.58666 | ₱85,595.96 |
| 9,000 | ₱13.21289 | ₱118,916.01 |
| 10,800 | ₱13.03511 | ₱140,779.19 |
| 21,600 | ₱12.43363 | ₱268,566.41 |
| 22,500 | ₱12.40159 | ₱279,035.78 |











