
SMD29130CC | |
|---|---|
DigiKey Part Number | SMD29130CC-ND |
Manufacturer | |
Manufacturer Product Number | SMD29130CC |
Description | TACK FLUX 30CC W/HANDLE & TIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean, Tacky Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Flux - No Clean, Tacky Solder | |
Form | Syringe, 1.06 oz (30g), 30cc | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,200.37000 | ₱2,200.37 |










