
SMDLTLFP50T3 | |
|---|---|
DigiKey Part Number | SMDLTLFP50T3-ND |
Manufacturer | |
Manufacturer Product Number | SMDLTLFP50T3 |
Description | SLDR PASTE NO-CLN SN42/BI58 50G |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Solder Paste Bi57.6Sn42Ag0.4 (57.6/42/0.4) Jar, 1.76 oz (50g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Bi57.6Sn42Ag0.4 (57.6/42/0.4) | |
Diameter | - | |
Melting Point | 281°F (138°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | 3 | |
Process | Lead Free | |
Form | Jar, 1.76 oz (50g) | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 46°F (3°C ~ 8°C) | |
Digi-Key Storage | Refrigerated | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Weight | 0.113 lb (51.26 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,252.93000 | ₱1,252.93 |




