



27-9008 | |
|---|---|
DigiKey Part Number | 116-27-9008-ND |
Manufacturer | |
Manufacturer Product Number | 27-9008 |
Description | CONN TERMINATOR PLUG BNC 50OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 1 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱146.49000 | ₱146.49 |
| 10 | ₱124.28100 | ₱1,242.81 |
| 30 | ₱115.01100 | ₱3,450.33 |
| 50 | ₱110.92980 | ₱5,546.49 |
| 100 | ₱105.62380 | ₱10,562.38 |
| 250 | ₱99.00784 | ₱24,751.96 |
| 500 | ₱94.28076 | ₱47,140.38 |
| 1,000 | ₱89.78175 | ₱89,781.75 |
| 2,500 | ₱84.16464 | ₱210,411.60 |










