



4-140 | |
|---|---|
DigiKey Part Number | CBB104-ND |
Manufacturer | |
Manufacturer Product Number | 4-140 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 8 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250V | |
Wire Gauge | 16 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -55°F ~ 300°F | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱731.87000 | ₱731.87 |
| 10 | ₱519.93100 | ₱5,199.31 |
| 25 | ₱460.55960 | ₱11,513.99 |
| 50 | ₱424.73440 | ₱21,236.72 |
| 100 | ₱395.77530 | ₱39,577.53 |
| 250 | ₱366.34208 | ₱91,585.52 |
| 500 | ₱349.51562 | ₱174,757.81 |
| 1,000 | ₱336.39438 | ₱336,394.38 |











