6.8 µH Shielded Molded Inductor 14 A 8.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAL1010-682MED

DigiKey Part Number
2457-XAL1010-682MED-ND
Manufacturer
Manufacturer Product Number
XAL1010-682MED
Description
FIXED IND 6.8UH 14A 8.9 MOHM SMD
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 14 A 8.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
XAL1010-682MED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
21.8A
Shielding
Shielded
DC Resistance (DCR)
8.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
14MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.445" L x 0.394" W (11.30mm x 10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 752
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coilcraft
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.