
225TTA050M | |
|---|---|
DigiKey Part Number | 225TTA050M-ND |
Manufacturer | |
Manufacturer Product Number | 225TTA050M |
Description | CAP ALUM 2.2UF 20% 50V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 90.4289Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 90.4289Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 23 mA @ 120 Hz | |
Ripple Current @ High Frequency | 39.1 mA @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia x 0.512" L (5.00mm x 13.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.04000 | ₱47.04 |
| 10 | ₱29.77500 | ₱297.75 |
| 50 | ₱22.87920 | ₱1,143.96 |
| 100 | ₱20.75320 | ₱2,075.32 |
| 500 | ₱17.17660 | ₱8,588.30 |
| 1,000 | ₱16.07135 | ₱16,071.35 |
| 2,500 | ₱14.90418 | ₱37,260.45 |
| 5,000 | ₱14.20065 | ₱71,003.25 |

