




219-8MST | |
|---|---|
DigiKey Part Number | CT2198MST-ND |
Manufacturer | |
Manufacturer Product Number | 219-8MST |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-8MST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.170" (4.33mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.858" (21.80mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.95000 | ₱58.95 |
| 10 | ₱50.02200 | ₱500.22 |
| 25 | ₱46.52040 | ₱1,163.01 |
| 100 | ₱41.47660 | ₱4,147.66 |
| 250 | ₱38.42644 | ₱9,606.61 |
| 500 | ₱36.30526 | ₱18,152.63 |
| 1,000 | ₱34.36214 | ₱34,362.14 |
| 2,500 | ₱32.07434 | ₱80,185.85 |
| 5,000 | ₱30.55487 | ₱152,774.35 |











