Panel Indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5088738504

DigiKey Part Number
350-2538-ND
Manufacturer
Manufacturer Product Number
5088738504
Description
DATALAMP HOLDER COLLAR TURRET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Panel Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,536.99000₱1,536.99
10₱1,231.55400₱12,315.54
100₱1,054.85080₱105,485.08
500₱978.30288₱489,151.44
Manufacturers Standard Package