74LVC1T45DW-7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 5,990
Unit Price: ₱22.03000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱22.63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱10.80618
Datasheet

Similar


Nexperia USA Inc.
In Stock: 50,394
Unit Price: ₱17.27000
Datasheet

Similar


onsemi
In Stock: 14,295
Unit Price: ₱17.87000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱234.11487
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


onsemi
In Stock: 2,950
Unit Price: ₱56.57000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: ₱29.78000
Datasheet

Similar


Texas Instruments
In Stock: 23,312
Unit Price: ₱35.13000
Datasheet

Similar


Texas Instruments
In Stock: 866
Unit Price: ₱75.03000
Datasheet

Similar


Texas Instruments
In Stock: 53,318
Unit Price: ₱35.73000
Datasheet

Similar


Texas Instruments
In Stock: 20,416
Unit Price: ₱38.11000
Datasheet

Similar


Texas Instruments
In Stock: 87,971
Unit Price: ₱73.84000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 1 Channel SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1T45DW-7

DigiKey Part Number
31-74LVC1T45DW-7TR-ND - Tape & Reel (TR)
31-74LVC1T45DW-7CT-ND - Cut Tape (CT)
31-74LVC1T45DW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1T45DW-7
Description
IC XLTR VL BIDIR SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱5.41900₱54.19
25₱4.76400₱119.10
100₱4.02560₱402.56
250₱3.67068₱917.67
500₱3.45866₱1,729.33
1,000₱3.28359₱3,283.59
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.06742₱9,202.26
6,000₱2.96172₱17,770.32
9,000₱2.90875₱26,178.75
15,000₱2.85002₱42,750.30
21,000₱2.81572₱59,130.12
30,000₱2.78275₱83,482.50
75,000₱2.71174₱203,380.50
150,000₱2.66894₱400,341.00
Manufacturers Standard Package