
BCR421UW6-7 | |
|---|---|
DigiKey Part Number | 31-BCR421UW6-7TR-ND - Tape & Reel (TR) 31-BCR421UW6-7CT-ND - Cut Tape (CT) 31-BCR421UW6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR421UW6-7 |
Description | IC LED DRVR LIN PWM 500MA SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 500mA SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 40V | |
Current - Output / Channel | 500mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱10.36200 | ₱103.62 |
| 25 | ₱9.17080 | ₱229.27 |
| 100 | ₱7.84870 | ₱784.87 |
| 250 | ₱7.22224 | ₱1,805.56 |
| 500 | ₱6.84468 | ₱3,422.34 |
| 1,000 | ₱6.53323 | ₱6,533.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.14854 | ₱18,445.62 |
| 6,000 | ₱5.96026 | ₱35,761.56 |
| 9,000 | ₱5.86601 | ₱52,794.09 |
| 15,000 | ₱5.76162 | ₱86,424.30 |
| 21,000 | ₱5.70055 | ₱119,711.55 |
| 30,000 | ₱5.64185 | ₱169,255.50 |
| 75,000 | ₱5.51547 | ₱413,660.25 |











