Bipolar (BJT) Transistor PNP 40 V 1.5 A 190MHz 625 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT720TA

DigiKey Part Number
FMMT720TR-ND - Tape & Reel (TR)
FMMT720CT-ND - Cut Tape (CT)
FMMT720DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT720TA
Description
TRANS PNP 40V 1.5A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 1.5 A 190MHz 625 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FMMT720TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
330mV @ 100mA, 1.5A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100mA, 2V
Power - Max
625 mW
Frequency - Transition
190MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,526
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱42.28000₱42.28
10₱26.32100₱263.21
100₱16.90620₱1,690.62
500₱12.85566₱6,427.83
1,000₱11.54794₱11,547.94
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱9.88570₱29,657.10
6,000₱9.04813₱54,288.78
9,000₱8.62132₱77,591.88
15,000₱8.14160₱122,124.00
21,000₱7.85757₱165,008.97
30,000₱7.58149₱227,444.70
75,000₱7.44375₱558,281.25
Manufacturers Standard Package