
BAV70 | |
|---|---|
DigiKey Part Number | 4878-BAV70TR-ND - Tape & Reel (TR) 4878-BAV70CT-ND - Cut Tape (CT) 4878-BAV70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70 |
Description | DIODE ARRAY GP 75V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.82400 | ₱48.24 |
| 100 | ₱2.95960 | ₱295.96 |
| 500 | ₱2.13784 | ₱1,068.92 |
| 1,000 | ₱1.86987 | ₱1,869.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.52825 | ₱4,584.75 |
| 6,000 | ₱1.35516 | ₱8,130.96 |
| 9,000 | ₱1.26676 | ₱11,400.84 |
| 15,000 | ₱1.16722 | ₱17,508.30 |
| 21,000 | ₱1.10823 | ₱23,272.83 |
| 30,000 | ₱1.05082 | ₱31,524.60 |
| 75,000 | ₱0.92469 | ₱69,351.75 |
| 150,000 | ₱0.84668 | ₱127,002.00 |
| 300,000 | ₱0.78107 | ₱234,321.00 |



