
MMFTP3401 | |
|---|---|
DigiKey Part Number | 4878-MMFTP3401TR-ND - Tape & Reel (TR) 4878-MMFTP3401CT-ND - Cut Tape (CT) 4878-MMFTP3401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTP3401 |
Description | MOSFET P-CH 30V 4A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Ta) 500mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTP3401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 954 pF @ 0 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱10.00400 | ₱100.04 |
| 100 | ₱6.23490 | ₱623.49 |
| 500 | ₱4.58774 | ₱2,293.87 |
| 1,000 | ₱4.05416 | ₱4,054.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.37390 | ₱10,121.70 |
| 6,000 | ₱3.03050 | ₱18,183.00 |
| 9,000 | ₱2.85529 | ₱25,697.61 |
| 15,000 | ₱2.65823 | ₱39,873.45 |
| 21,000 | ₱2.54148 | ₱53,371.08 |
| 30,000 | ₱2.42793 | ₱72,837.90 |
| 75,000 | ₱2.17870 | ₱163,402.50 |
| 150,000 | ₱2.02468 | ₱303,702.00 |
| 300,000 | ₱1.95026 | ₱585,078.00 |











