Diode 1000 V 1A Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4007

DigiKey Part Number
4878-SM4007TR-ND - Tape & Reel (TR)
4878-SM4007CT-ND - Cut Tape (CT)
4878-SM4007DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM4007
Description
DIODE STANDARD 1000V 1A DO213AB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
SM4007 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-213AB (MELF)
Operating Temperature - Junction
-50°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144,096
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱8.09900₱80.99
100₱5.72280₱572.28
500₱4.19946₱2,099.73
1,000₱3.70639₱3,706.39
2,000₱3.37738₱6,754.76
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.41936₱17,096.80
10,000₱3.05492₱30,549.20
15,000₱2.91783₱43,767.45
25,000₱2.78870₱69,717.50
35,000₱2.68196₱93,868.60
50,000₱2.57463₱128,731.50
Manufacturers Standard Package