




100DP1T1B1M2QE | |
|---|---|
DigiKey Part Number | 100DP1T1B1M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 100DP1T1B1M2QE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP1T1B1M2QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.41mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱210.21000 | ₱210.21 |
| 10 | ₱181.44900 | ₱1,814.49 |
| 25 | ₱171.14680 | ₱4,278.67 |
| 50 | ₱163.71480 | ₱8,185.74 |
| 100 | ₱156.59270 | ₱15,659.27 |
| 250 | ₱147.63876 | ₱36,909.69 |
| 540 | ₱140.49720 | ₱75,868.49 |
| 1,080 | ₱134.35418 | ₱145,102.51 |













