



AGC-2-R | |
|---|---|
DigiKey Part Number | 283-AGC-2-R-ND |
Manufacturer | |
Manufacturer Product Number | AGC-2-R |
Description | FUSE GLASS 2A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 17.52 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.063 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₱71.69800 | ₱358.49 |
| 10 | ₱66.10100 | ₱661.01 |
| 15 | ₱63.08333 | ₱946.25 |
| 25 | ₱59.45480 | ₱1,486.37 |
| 35 | ₱57.16800 | ₱2,000.88 |
| 50 | ₱54.85740 | ₱2,742.87 |
| 125 | ₱49.31216 | ₱6,164.02 |
| 250 | ₱45.48428 | ₱11,371.07 |
| 500 | ₱41.94106 | ₱20,970.53 |





