
DR127-101-R | |
|---|---|
DigiKey Part Number | 283-DR127-101-RTR-ND - Tape & Reel (TR) 283-DR127-101-RCT-ND - Cut Tape (CT) 283-DR127-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR127-101-R |
Description | FIXED IND 100UH 1.96A 163 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.96 A 163mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR127-101-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.64A | |
Shielding | Shielded | |
DC Resistance (DCR) | 163mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.83000 | ₱48.83 |
| 10 | ₱40.01800 | ₱400.18 |
| 100 | ₱32.92520 | ₱3,292.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₱31.08511 | ₱10,879.79 |
| 700 | ₱29.31051 | ₱20,517.36 |
| 1,050 | ₱28.32028 | ₱29,736.29 |
| 1,750 | ₱27.12111 | ₱47,461.94 |
| 2,450 | ₱26.35975 | ₱64,581.39 |
| 3,500 | ₱25.57673 | ₱89,518.56 |
| 8,750 | ₱23.67293 | ₱207,138.14 |
| 17,500 | ₱22.33125 | ₱390,796.88 |

