
ECS-.327-7-12R-TR | |
|---|---|
DigiKey Part Number | XC2743TR-ND - Tape & Reel (TR) XC2743CT-ND - Cut Tape (CT) XC2743DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-7-12R-TR |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-7-12R-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱34.12200 | ₱341.22 |
| 25 | ₱32.27600 | ₱806.90 |
| 50 | ₱30.94220 | ₱1,547.11 |
| 100 | ₱29.62020 | ₱2,962.02 |
| 250 | ₱28.04804 | ₱7,012.01 |
| 500 | ₱26.88682 | ₱13,443.41 |
| 1,000 | ₱25.77443 | ₱25,774.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱22.62384 | ₱67,871.52 |
| 6,000 | ₱22.11389 | ₱132,683.34 |
| 9,000 | ₱21.42887 | ₱192,859.83 |
| 15,000 | ₱21.34800 | ₱320,220.00 |
| 21,000 | ₱21.29962 | ₱447,292.02 |






