


ESP32-DEVKITC-32UE | |
|---|---|
DigiKey Part Number | 1965-ESP32-DEVKITC-32UE-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-DEVKITC-32UE |
Description | ESP32-WROOM-32UE 4MB FLASH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | The ESP32-DEVKITC-32UE evaluation board from Espressif Systems is designed for seamless wireless connectivity in IoT applications. Powered by the ESP32-WROOM-32UE module, it supports dual-mode Bluetooth® Smart Ready 4.x and 802.11 b/g/n Wi-Fi at 2.4GHz. The board features a robust Xtensa® dual-core 32-bit LX6 microprocessor and is equipped with 4MB flash for efficient handling of complex tasks. It includes 26 GPIO pins and an IPEX U.FL antenna for flexible interfacing and reliable wireless performance. |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-DEVKITC-32UE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP32-WROOM-32UE | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱595.50000 | ₱595.50 |











