



250-0577-00 | |
|---|---|
DigiKey Part Number | 1577-250-0577-00-ND |
Manufacturer | |
Manufacturer Product Number | 250-0577-00 |
Description | FLIR LEPTON BREAKOUT BOARD V2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lepton® Camera Modules Thermal Imaging, Infrared (IR) Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Lepton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Thermal Imaging, Infrared (IR) | |
Utilized IC / Part | Lepton® Camera Modules | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,930.30000 | ₱3,930.30 |











