USB Bridge, USB to UART USB 2.0 UART Interface 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT231XQ-R

DigiKey Part Number
768-1128-2-ND - Tape & Reel (TR)
768-1128-1-ND - Cut Tape (CT)
768-1128-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT231XQ-R
Description
IC USB SERIAL FULL UART 20QFN
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
FT231XQ-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to UART
Interface
UART
Standards
USB 2.0
Voltage - Supply
3.3V ~ 5V
Current - Supply
8mA
Operating Temperature
-40°C ~ 85°C
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱139.35000₱139.35
25₱135.17840₱3,379.46
100₱131.01000₱13,101.00
250₱119.10000₱29,775.00
500₱108.38220₱54,191.10
1,000₱104.95688₱104,956.88
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱104.95688₱524,784.40
Manufacturers Standard Package