
FT4232H-56Q-TRAY | |
|---|---|
DigiKey Part Number | 768-1277-ND |
Manufacturer | |
Manufacturer Product Number | FT4232H-56Q-TRAY |
Description | IC USB TO UART/MPSSE QUAD 56VQFN |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART,FIFO USB 2.0 FIFO Interface 56-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | FT4232H-56Q-TRAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART,FIFO | |
Interface | FIFO | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱370.40000 | ₱370.40 |
| 10 | ₱364.44600 | ₱3,644.46 |
| 50 | ₱355.51360 | ₱17,775.68 |
| 100 | ₱345.98550 | ₱34,598.55 |
| 250 | ₱334.07552 | ₱83,518.88 |
| 500 | ₱321.57120 | ₱160,785.60 |
| 1,000 | ₱308.91563 | ₱308,915.63 |









