
USB4515-GF-A | |
|---|---|
DigiKey Part Number | 2073-USB4515-GF-ATR-ND - Tape & Reel (TR) 2073-USB4515-GF-ACT-ND - Cut Tape (CT) 2073-USB4515-GF-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4515-GF-A |
Description | USB C REC 6P SMT MID MNT 1.6MM O |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB4515-GF-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) - Power Only 6 Pin | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Power Only, No Data; Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS201) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 10 | ₱30.19200 | ₱301.92 |
| 25 | ₱28.32200 | ₱708.05 |
| 50 | ₱26.96420 | ₱1,348.21 |
| 100 | ₱25.67800 | ₱2,567.80 |
| 250 | ₱24.06536 | ₱6,016.34 |
| 500 | ₱22.91604 | ₱11,458.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | ₱21.30869 | ₱29,832.17 |
| 2,800 | ₱20.29145 | ₱56,816.06 |
| 4,200 | ₱19.71927 | ₱82,820.93 |
| 7,000 | ₱19.02138 | ₱133,149.66 |
| 9,800 | ₱18.57535 | ₱182,038.43 |
| 14,000 | ₱18.11405 | ₱253,596.70 |
| 35,000 | ₱16.98121 | ₱594,342.35 |











