Rotary Switch 2 ~ 12 Position SP12T 200mA (AC/DC) 115 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56DP30-01-1-AJN

DigiKey Part Number
GH7279-ND
Manufacturer
Manufacturer Product Number
56DP30-01-1-AJN
Description
SWITCH ROTARY 2-12POS 200MA 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 12 Position SP12T 200mA (AC/DC) 115 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
56DP30-01-1-AJN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2 ~ 12
Index Stops
Adjustable
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP12T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
200mA (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
30 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
9.53mm
Angle of Throw
30°
Contact Material
Brass
Contact Finish
Silver
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
9.58mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,503.04000₱1,503.04
5₱1,290.68600₱6,453.43
10₱1,208.44800₱12,084.48
25₱1,107.41560₱27,685.39
50₱1,036.28920₱51,814.46
100₱969.42040₱96,942.04
250₱887.06156₱221,765.39
500₱828.97174₱414,485.87
Manufacturers Standard Package