




09032966824 | |
|---|---|
DigiKey Part Number | 1195-1196-ND |
Manufacturer | |
Manufacturer Product Number | 09032966824 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032966824 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱256.66000 | ₱256.66 |
| 10 | ₱218.25100 | ₱2,182.51 |
| 25 | ₱204.59000 | ₱5,114.75 |
| 50 | ₱194.80000 | ₱9,740.00 |
| 100 | ₱185.49830 | ₱18,549.83 |
| 300 | ₱171.66280 | ₱51,498.84 |
| 500 | ₱165.58830 | ₱82,794.15 |
| 1,000 | ₱157.68900 | ₱157,689.00 |
| 2,500 | ₱147.82740 | ₱369,568.50 |














