




09041326921 | |
|---|---|
DigiKey Part Number | 1195-1225-ND |
Manufacturer | |
Manufacturer Product Number | 09041326921 |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32 (Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09041326921 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 32 (Power) | |
Number of Positions Loaded | All | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Style | D | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱355.51000 | ₱355.51 |
| 20 | ₱287.80500 | ₱5,756.10 |
| 40 | ₱274.06400 | ₱10,962.56 |
| 60 | ₱266.32750 | ₱15,979.65 |
| 100 | ₱256.89870 | ₱25,689.87 |
| 260 | ₱240.14912 | ₱62,438.77 |
| 500 | ₱229.32706 | ₱114,663.53 |
| 1,000 | ₱218.38950 | ₱218,389.50 |
| 2,500 | ₱204.73433 | ₱511,835.83 |















