




09061152932 | |
|---|---|
DigiKey Part Number | 1195-1298-ND |
Manufacturer | |
Manufacturer Product Number | 09061152932 |
Description | CONN DIN HDR 15POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 15 (14 Power + 1 Leading Contact) Position Din Connector Header, Male Blades Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09061152932 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Blades | |
Number of Positions | 15 (14 Power + 1 Leading Contact) | |
Number of Positions Loaded | All | |
Pitch | 0.400" (10.16mm) | |
Number of Rows | 2 | |
Style | H 15 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱520.47000 | ₱520.47 |
| 20 | ₱421.25650 | ₱8,425.13 |
| 40 | ₱401.12875 | ₱16,045.15 |
| 60 | ₱389.81433 | ₱23,388.86 |
| 100 | ₱376.01060 | ₱37,601.06 |
| 260 | ₱351.50304 | ₱91,390.79 |
| 500 | ₱335.66548 | ₱167,832.74 |
| 1,000 | ₱319.66142 | ₱319,661.42 |












