
09670090424 | |
|---|---|
DigiKey Part Number | 1195-2628-ND |
Manufacturer | |
Manufacturer Product Number | 09670090424 |
Description | CONN BACKSHELL 9POS 180DEG BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670090424 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Cable Clamp, Grommets | |
Features | Locking, Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱260.83000 | ₱260.83 |
| 10 | ₱221.46600 | ₱2,214.66 |
| 30 | ₱204.91167 | ₱6,147.35 |
| 50 | ₱197.65840 | ₱9,882.92 |
| 100 | ₱188.21970 | ₱18,821.97 |
| 250 | ₱176.43476 | ₱44,108.69 |
| 500 | ₱168.01438 | ₱84,007.19 |
| 1,000 | ₱160.00073 | ₱160,000.73 |
| 2,500 | ₱149.99406 | ₱374,985.15 |










