



09731646903 | |
|---|---|
DigiKey Part Number | 1195-2885-ND |
Manufacturer | |
Manufacturer Product Number | 09731646903 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09731646903 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱336.46000 | ₱336.46 |
| 20 | ₱271.99450 | ₱5,439.89 |
| 40 | ₱259.01275 | ₱10,360.51 |
| 60 | ₱251.69800 | ₱15,101.88 |
| 100 | ₱242.78540 | ₱24,278.54 |
| 260 | ₱226.95650 | ₱59,008.69 |
| 500 | ₱216.72746 | ₱108,363.73 |
| 1,000 | ₱206.39196 | ₱206,391.96 |
| 2,500 | ₱193.48510 | ₱483,712.75 |











