
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Heavy Duty Contacts | |
Wire Gauge or Range - AWG | 14-24 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15,447.27000 | ₱15,447.27 |
| 5 | ₱14,318.20200 | ₱71,591.01 |
| 10 | ₱13,858.41600 | ₱138,584.16 |
| 25 | ₱13,273.55200 | ₱331,838.80 |


















