



19000005095 | |
|---|---|
DigiKey Part Number | 1195-3457-ND |
Manufacturer | |
Manufacturer Product Number | 19000005095 |
Description | CABLE GLAND 13-25MM M32 BRASS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M32 |
Datasheet | Datasheet |
EDA/CAD Models | 19000005095 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.984" (25.00mm) | |
Thread Size | M32 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass | |
Includes | Clamping Ring | |
Color | - | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,046.73000 | ₱2,046.73 |
| 10 | ₱1,739.33600 | ₱17,393.36 |
| 30 | ₱1,609.61667 | ₱48,288.50 |
| 50 | ₱1,552.65900 | ₱77,632.95 |
| 100 | ₱1,478.61460 | ₱147,861.46 |
| 250 | ₱1,386.16204 | ₱346,540.51 |

























