



M80-0130005 | |
|---|---|
DigiKey Part Number | 952-1048-ND |
Manufacturer | |
Manufacturer Product Number | M80-0130005 |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | M80-0130005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.83000 | ₱48.83 |
| 10 | ₱41.74500 | ₱417.45 |
| 25 | ₱39.11240 | ₱977.81 |
| 50 | ₱37.23060 | ₱1,861.53 |
| 100 | ₱35.45610 | ₱3,545.61 |
| 250 | ₱33.23128 | ₱8,307.82 |
| 500 | ₱31.64248 | ₱15,821.24 |
| 1,000 | ₱30.13111 | ₱30,131.11 |
| 3,000 | ₱27.88369 | ₱83,651.07 |





















