


S13-503 | |
|---|---|
DigiKey Part Number | 952-2612-ND |
Manufacturer | |
Manufacturer Product Number | S13-503 |
Description | SPRING PROBE SLEEVE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Sleeve for use with P13-xx23 Series |
Datasheet | Datasheet |
EDA/CAD Models | S13-503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Sleeve | |
For Use With/Related Products | P13-xx23 Series | |
Specifications | 0.699" (17.75mm) Overall Length | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱106.59000 | ₱106.59 |
| 10 | ₱90.39700 | ₱903.97 |
| 25 | ₱84.72760 | ₱2,118.19 |
| 50 | ₱80.67840 | ₱4,033.92 |
| 100 | ₱76.82550 | ₱7,682.55 |
| 250 | ₱72.01024 | ₱18,002.56 |
| 500 | ₱68.57182 | ₱34,285.91 |
| 1,000 | ₱65.29896 | ₱65,298.96 |
| 2,500 | ₱61.56565 | ₱153,914.12 |












