Cable Clip, C-Type Silver Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, C-Type Silver Solder
Harwin’s Company Overview

S8101-46R

DigiKey Part Number
952-1576-2-ND - Tape & Reel (TR)
952-1576-1-ND - Cut Tape (CT)
952-1576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S8101-46R
Description
CBL CLIP C-TYPE SILVER SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Silver Solder
Datasheet
 Datasheet
EDA/CAD Models
S8101-46R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clip, C-Type
Type Attributes
Elongated, Split
Opening Size
-
Mounting Type
Solder
Material
Phosphor Bronze, Tin Plated
Color
Silver
Length
0.197" (5.00mm)
Width
0.157" (4.00mm)
Height
0.059" (1.50mm)
Panel Hole Size
-
Material Thickness
0.008" (0.20mm)
Material Flammability Rating
-
Adhesive
-
Features
Corrosion Resistant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108,936
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.67000₱16.67
10₱14.05400₱140.54
25₱13.17240₱329.31
50₱12.54120₱627.06
100₱11.93380₱1,193.38
250₱11.18588₱2,796.47
500₱10.65112₱5,325.56
1,000₱10.14196₱10,141.96
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱9.38508₱28,155.24
6,000₱8.93687₱53,621.22
9,000₱8.68490₱78,164.10
15,000₱8.37745₱125,661.75
21,000₱8.18101₱171,801.21
30,000₱7.97781₱239,334.30
75,000₱7.47877₱560,907.75
Manufacturers Standard Package