
T18R0C2 | |
|---|---|
DigiKey Part Number | 1436-1590-ND |
Manufacturer | |
Manufacturer Product Number | T18R0C2 |
Description | CBL TIE LOCKING BLACK 18LB 3.93" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.86" (22.00mm) | |
Width | 0.096" (2.45mm) | |
Length - Actual | 0.328' (100.00mm, 3.93") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱1.84010 | ₱184.01 |
| 200 | ₱1.75375 | ₱350.75 |
| 300 | ₱1.70510 | ₱511.53 |
| 500 | ₱1.64358 | ₱821.79 |
| 700 | ₱1.60530 | ₱1,123.71 |
| 1,000 | ₱1.56497 | ₱1,564.97 |
| 2,500 | ₱1.46684 | ₱3,667.10 |
| 5,000 | ₱1.39657 | ₱6,982.85 |
| 10,000 | ₱1.32981 | ₱13,298.10 |























