
1TL1-8 | |
|---|---|
DigiKey Part Number | 480-2200-ND |
Manufacturer | |
Manufacturer Product Number | 1TL1-8 |
Description | SWITCH TOGGLE SPDT 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.27mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | Environment Sealed | |
Features | - | |
Operating Temperature | -65°C ~ 71°C | |
Actuator Material | Nickel Plated | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,501.10000 | ₱2,501.10 |
| 10 | ₱2,157.31800 | ₱21,573.18 |
| 25 | ₱2,033.70400 | ₱50,842.60 |
| 50 | ₱1,944.71240 | ₱97,235.62 |
| 100 | ₱1,859.46660 | ₱185,946.66 |
| 250 | ₱1,787.98876 | ₱446,997.19 |









