


2EDL05I06PFXUMA1 | |
|---|---|
DigiKey Part Number | 2EDL05I06PFXUMA1TR-ND - Tape & Reel (TR) 2EDL05I06PFXUMA1CT-ND - Cut Tape (CT) 2EDL05I06PFXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDL05I06PFXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE DSO8 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDL05I06PFXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 1.1V, 1.7V | |
Current - Peak Output (Source, Sink) | 500mA, 500mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 48ns, 24ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱78.01000 | ₱78.01 |
| 10 | ₱56.39400 | ₱563.94 |
| 25 | ₱50.99880 | ₱1,274.97 |
| 100 | ₱45.07940 | ₱4,507.94 |
| 250 | ₱42.25428 | ₱10,563.57 |
| 500 | ₱40.55474 | ₱20,277.37 |
| 1,000 | ₱39.15413 | ₱39,154.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱37.67586 | ₱94,189.65 |
| 5,000 | ₱36.78511 | ₱183,925.55 |
| 7,500 | ₱36.33892 | ₱272,541.90 |
| 12,500 | ₱35.84462 | ₱448,057.75 |









