BCR601XUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 15,265
Unit Price: ₱0.00000
Datasheet
LED Driver IC 1 Output Linear Flyback Analog Dimming 10mA PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output Linear Flyback Analog Dimming 10mA PG-DSO-8
Infineon Linear LED Controller IC | Digi-Key Daily

BCR601XUMA1

DigiKey Part Number
BCR601XUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR601XUMA1
Description
IC LED DRVR LIN ANALOG 10MA 8DSO
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Flyback Analog Dimming 10mA PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
BCR601XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
60V
Voltage - Output
-
Current - Output / Channel
10mA
Frequency
-
Dimming
Analog
Applications
LED Lighting
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes