



FM24CL16B-GTR | |
|---|---|
DigiKey Part Number | 448-FM24CL16B-GTR-ND - Tape & Reel (TR) 448-FM24CL16B-GTRCT-ND - Cut Tape (CT) 448-FM24CL16B-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM24CL16B-GTR |
Description | IC FRAM 16KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 16Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM24CL16B-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 550 ns | |
Voltage - Supply | 2.7V ~ 3.65V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱109.57000 | ₱109.57 |
| 10 | ₱102.60500 | ₱1,026.05 |
| 25 | ₱99.73440 | ₱2,493.36 |
| 50 | ₱97.51900 | ₱4,875.95 |
| 100 | ₱95.30380 | ₱9,530.38 |
| 250 | ₱92.35968 | ₱23,089.92 |
| 500 | ₱90.14084 | ₱45,070.42 |
| 1,000 | ₱87.93629 | ₱87,936.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱85.05670 | ₱212,641.75 |
| 5,000 | ₱82.91337 | ₱414,566.85 |









