



FM25L16B-GTR | |
|---|---|
DigiKey Part Number | 448-FM25L16B-GTR-ND - Tape & Reel (TR) 448-FM25L16B-GTRCT-ND - Cut Tape (CT) 448-FM25L16B-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM25L16B-GTR |
Description | IC FRAM 16KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱109.57000 | ₱109.57 |
| 10 | ₱102.30700 | ₱1,023.07 |
| 25 | ₱99.40080 | ₱2,485.02 |
| 50 | ₱97.19760 | ₱4,859.88 |
| 100 | ₱94.98230 | ₱9,498.23 |
| 250 | ₱92.05240 | ₱23,013.10 |
| 500 | ₱89.84190 | ₱44,920.95 |
| 1,000 | ₱87.64390 | ₱87,643.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱84.77419 | ₱211,935.48 |
| 5,000 | ₱82.63825 | ₱413,191.25 |











