
IM73D122V01XTMA1 | |
|---|---|
DigiKey Part Number | 448-IM73D122V01XTMA1TR-ND - Tape & Reel (TR) 448-IM73D122V01XTMA1CT-ND - Cut Tape (CT) 448-IM73D122V01XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM73D122V01XTMA1 |
Description | MIC MEMS DIGITAL PDM OMNI -26DB |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 19 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | IM73D122V01XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 19 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 73dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.62 V ~ 3.6 V | |
Current - Supply | 1.12 mA | |
Port Location | Bottom | |
Ratings | IP57 - Dust Protected, Waterproof | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.051" (1.30mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱134.58000 | ₱134.58 |
| 10 | ₱105.40400 | ₱1,054.04 |
| 25 | ₱95.92320 | ₱2,398.08 |
| 50 | ₱89.42020 | ₱4,471.01 |
| 100 | ₱83.42960 | ₱8,342.96 |
| 250 | ₱78.58456 | ₱19,646.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱64.20228 | ₱321,011.40 |











