
IR4321MTRPBF | |
|---|---|
DigiKey Part Number | IR4321MTRPBFTR-ND - Tape & Reel (TR) IR4321MTRPBFCT-ND - Cut Tape (CT) IR4321MTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR4321MTRPBF |
Description | IC AMP CLASS D MONO 90W 22QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 22-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 90W x 1 @ 4Ohm | |
Voltage - Supply | - | |
Features | Depop, Differential Inputs | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Supplier Device Package | 22-QFN (3x4) | |
Package / Case | 22-PowerVQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱207.23000 | ₱207.23 |
| 10 | ₱156.02100 | ₱1,560.21 |
| 25 | ₱143.18200 | ₱3,579.55 |
| 100 | ₱129.06270 | ₱12,906.27 |
| 250 | ₱122.32760 | ₱30,581.90 |
| 500 | ₱118.26750 | ₱59,133.75 |
| 1,000 | ₱114.92733 | ₱114,927.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱109.91486 | ₱439,659.44 |


