Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR4427STRPBF

DigiKey Part Number
IR4427SPBFTR-ND - Tape & Reel (TR)
IR4427SPBFCT-ND - Cut Tape (CT)
IR4427SPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IR4427STRPBF
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IR4427STRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
6V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.7V
Current - Peak Output (Source, Sink)
2.3A, 3.3A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
15ns, 10ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122,824
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱115.53000₱115.53
10₱84.91800₱849.18
25₱77.22440₱1,930.61
100₱68.77430₱6,877.43
250₱64.74276₱16,185.69
500₱62.31312₱31,156.56
1,000₱60.31343₱60,313.43
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱58.20203₱145,505.08
5,000₱56.92968₱284,648.40
7,500₱56.29254₱422,194.05
Manufacturers Standard Package