
IRF6775MTRPBF | |
|---|---|
DigiKey Part Number | IRF6775MTRPBFTR-ND - Tape & Reel (TR) IRF6775MTRPBFCT-ND - Cut Tape (CT) IRF6775MTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF6775MTRPBF |
Description | MOSFET N-CH 150V 4.9A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 150 V 4.9A (Ta), 28A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MZ |
Datasheet | Datasheet |
EDA/CAD Models | IRF6775MTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 5.6A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1411 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 89W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DIRECTFET™ MZ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱144.71000 | ₱144.71 |
| 10 | ₱93.13600 | ₱931.36 |
| 100 | ₱63.59940 | ₱6,359.94 |
| 500 | ₱50.95456 | ₱25,477.28 |
| 1,000 | ₱50.11133 | ₱50,111.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | ₱40.94063 | ₱196,515.02 |









