
IN-PI42TASPRPGPB | |
|---|---|
DigiKey Part Number | 1830-1206-2-ND - Tape & Reel (TR) 1830-1206-1-ND - Cut Tape (CT) 1830-1206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-PI42TASPRPGPB |
Description | ADDRESS LED DISCRETE SERIAL RGB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 4.00mm L x 1.50mm W |
Datasheet | Datasheet |
EDA/CAD Models | IN-PI42TASPRPGPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | Serial (Shift Register) | |
Mounting Type | Surface Mount, Right Angle | |
Size / Dimension | 4.00mm L x 1.50mm W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 10 | ₱30.78700 | ₱307.87 |
| 100 | ₱22.45630 | ₱2,245.63 |
| 500 | ₱18.72966 | ₱9,364.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱16.87647 | ₱25,314.71 |
| 3,000 | ₱15.93221 | ₱47,796.63 |
| 4,500 | ₱15.44793 | ₱69,515.68 |
| 7,500 | ₱14.90092 | ₱111,756.90 |
| 10,500 | ₱14.57557 | ₱153,043.49 |
| 15,000 | ₱14.25826 | ₱213,873.90 |
| 37,500 | ₱13.55787 | ₱508,420.12 |











